| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| PNP | |
| Bipolar Small Signal | |
| Single | |
| 1 | |
| 60 | |
| 60 | |
| 5 | |
| 150 | |
| 2.6@50mA@500mA|1.3@15mA@150mA | |
| 1.6@50mA@500mA|0.4@15mA@150mA | |
| 0.6 | |
| 10 | |
| 50@500mA@10V|100@150mA@10V|100@10mA@10V|100@1mA@10V|75@0.1mA@10V | |
| 625 | |
| -55 | |
| 150 | |
| Fan-Fold | |
| Mounting | Through Hole |
| Package Height | 5.33(Max) |
| Package Width | 4.19(Max) |
| Package Length | 5.2(Max) |
| PCB changed | 3 |
| Standard Package Name | TO |
| Supplier Package | TO-92 |
| 3 | |
| Lead Shape | Through Hole |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

