| Compliant | |
| EAR99 | |
| Obsolete-Unconfirmed | |
| 8541.41.00.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Uni-Color | |
| Chip LED | |
| Red | |
| 1 | |
| AlGaInP | |
| Rectangular | |
| Top Mount | |
| 33lm(Max) | |
| 632 | |
| 644 | |
| 120 | |
| 250 | |
| 200 | |
| 2.6 | |
| 12 | |
| -40 | |
| 125 | |
| No | |
| Super Red | |
| Yes | |
| Yes | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.6 |
| Package Width | 2 |
| Package Length | 2.75 |
| PCB changed | 2 |
| Supplier Package | SMD |
| 2 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

