Kingbright America LLCKPTD-3216SURCKLED
LED Uni-Color Red 645nm 2-Pin Chip 1206(3216Metric) T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Uni-Color | |
| Chip LED | |
| Red | |
| 1 | |
| AlGaInP | |
| Circular | |
| Colorless Non Diffused | |
| Top Mount | |
| 1500mcd | |
| 630 | |
| 645 | |
| 40 | |
| 30 | |
| 20 | |
| 2.5 | |
| 5 | |
| 75 | |
| -40 | |
| No | |
| Hyper Red | |
| No | |
| No | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.8 mm |
| Package Width | 1.6 mm |
| Package Length | 3.2 mm |
| PCB changed | 2 |
| Supplier Package | Case 1206(3216Metric) |
| 2 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
