KYOCERA AVX Components CorporationKGM15ACG1H220GT多层陶瓷电容器

Cap Ceramic 22pF 50V C0G 2% Pad SMD 0603 125°C T/R

Import TariffMay apply to this part

库存总量: 24,819 个零件

Regional Inventory: 12,819

    Total$0.02Price for 1

    12,819 In stock: 可以明天配送

    • Service Fee  $7.00

      可以明天配送

      Ships from:
      美国
      Date Code:
      2125+
      Manufacturer Lead Time:
      12 星期
      Minimum Of :
      1
      Maximum Of:
      3999
      Country Of origin:
      中国
         
      • Price: $0.0182
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • 可以明天配送

      Ships from:
      美国
      Date Code:
      2125+
      Manufacturer Lead Time:
      12 星期
      Country Of origin:
      中国
      • In Stock: 4,819
      • Price: $0.0182
    • (4000)

      可以明天配送

      Increment:
      4000
      Ships from:
      美国
      Date Code:
      2546+
      Manufacturer Lead Time:
      12 星期
      Country Of origin:
      台湾
      • In Stock: 8,000
      • Price: $0.0180
    • (4000)

      可以在 2 天内配送

      Ships from:
      荷兰
      Date Code:
      2546+
      Manufacturer Lead Time:
      14 星期
      Country Of origin:
      台湾
      • In Stock: 12,000
      • Price: $0.0169

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.