OhmiteKDV12DR100ET单侧表面贴装定值电阻器
Res Metal Film 1206 0.1 Ohm 0.5% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | No |
| PPAP | No |
| 100m | |
| 0.5% | |
| Yes | |
| 0.5 (1/2) | |
| Metal Film | |
| -55 | |
| 155 | |
| ±100 | |
| 70 to 155 | |
| High Power | |
| No | |
| No | |
| No | |
| 1206 | |
| Pad | |
| 2 | |
| SMD | |
| Rectangular | |
| 1206 | |
| 3.1 | |
| 1.6 | |
| 0.55 | |
| ±0.1 | |
| ±0.1 | |
| ±0.1 | |
| Surface Mount |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

