OhmiteKDV08DR150ET单侧表面贴装定值电阻器
Res Metal Film 0805 0.15 Ohm 0.5% 0.25W(1/4W) ±50ppm/°C Pad SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

