Comchip TechnologyKBP201G-GBridge Rectifiers
Diode Rectifier Bridge Single 100V 2A 4-Pin KBP Box
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.70 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Single Phase | |
| Single | |
| 100 | |
| 2@Ta=50°C | |
| 70 | |
| 60 | |
| 1.1 | |
| 10 | |
| -55 | |
| 150 | |
| Box | |
| Mounting | Through Hole |
| Package Height | 11.68(Max) |
| Package Width | 5.08(Max) |
| Package Length | 15.24(Max) |
| PCB changed | 4 |
| Supplier Package | KBP |
| 4 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
