Kingbright America LLCKB-2855SGDLED 光棒、数组和条线图
LED Light Bar Uni-Color Green 565nm 8-Pin DIP Tube
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Uni-Color | |
| Chip LED | |
| Green | |
| 4 | |
| GaP | |
| Square | |
| 8.89x8.89 | |
| Colored Diffused | |
| Top Mount | |
| 70mcd | |
| 568 | |
| 565 | |
| 25 | |
| 10 | |
| 20 | |
| 2.5 | |
| 5 | |
| 62.5 | |
| -40 | |
| 85 | |
| SB. Green | |
| Yes | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 6.12 |
| Package Width | 9.94 |
| Package Length | 9.94 |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | DIP |
| 8 | |
| Lead Shape | Through Hole |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

