| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8541.49.10.50 |
| Automotive | No |
| PPAP | No |
| Type | Chip |
| Photodiode Type | PIN |
| Lens Type | Epoxy |
| Photodiode Material | Si |
| Peak Wavelength (nm) | 840 |
| Maximum Rise Time (ns) | 30(Typ) |
| Maximum Fall Time (ns) | 30(Typ) |
| Maximum Light Current (uA) | 11 |
| Maximum Dark Current (nA) | 10 |
| Maximum Forward Voltage (V) | 1.3 |
| Maximum Reverse Voltage (V) | 20 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 110 |
| Supplier Temperature Grade | Automotive |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.75 |
| Package Width | 4.72 |
| Package Length | 4.72 |
| PCB changed | 6 |
| Supplier Package | SMD EP |
| Pin Count | 6 |