| Compliant with Exemption | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| 150 | |
| 20 | |
| 150 | |
| 200(Min) | |
| 1.5@1A | |
| 200(Min) | |
| 280 | |
| 0.005 | |
| 0.01 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Diameter | 3.56(Max) |
| Mounting | Through Hole |
| Package Length | 6.86(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-15 |
| 2 | |
| Lead Shape | Through Hole |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

