| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| Automotive | Unknown |
| PPAP | Unknown |
| Type | Axial |
| 产品类别 | DC Fan |
| Maximum Voltage Rating (V) | 24 |
| Input Voltage Range (V) | 16 to 28 |
| Line Current (A) | 3.4 |
| Power Rating (W) | 72 |
| Typical Speed (r/min) | 2370 |
| Bearings | Ball |
| Shape | Square |
| Size (Metric) (mm) | 270 X 270 X 119 |
| Mounting | Flange Mount |
| Minimum Operating Temperature (°C) | -25 |
| Maximum Operating Temperature (°C) | 60 |
| Product Weight (g) | 2100 |
| Product Length (Metric) (mm) | 270 |
| Product Depth (Metric) (mm) | 270 |
| Product Height (Metric) (mm) | 119 |
| Special Features | PWM |