AmphenolJT06RT-12-4P(014)圆形连接器

Conn Circular PIN 4 POS Crimp ST Cable Mount 4 Terminal 1 Port

Use only the best subminiature cylindrical JT06RT-12-4P(014) connector from Amphenol to create a solid connection for your cylindrical cable housing. It has a plug type gender. This PL connector has 4 contacts that are plated with gold. It has a straight body orientation. Its shell size is 12-4. This circular connector has an operating temperature of -65 to 200 °C. This product is 22.63 mm long with a diameter of 25.8 mm. It uses the crimp termination method.

A datasheet is only available for this product at this time.

Smarter Drone Systems from Concept to Deployment

Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.