AmphenolJT00RT-12-4S(014)圆形连接器
Conn Circular SKT 4 POS Crimp ST Wall Mount 4 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series II | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 4 | |
| 4 | |
| SKT | |
| Crimp | |
| 12-4 | |
| No | |
| Gold | |
| Aluminum | |
| Cadmium Over Nickel | |
| Olive Drab | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 22.35 | |
| 26.18 | |
| 26.18 |
Connect your circular inputs with this subminiature cylindrical JT00RT-12-4S(014) connector from Amphenol. It has a receptacle type gender. Its shell size is 12-4. This socket type connector has 4 contacts that are plated with gold. It has a straight body orientation. It uses the crimp termination method. This product is 22.35 mm long, 26.18 mm tall and 26.18 mm deep. This circular connector has an operating temperature of -65 to 200 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

