IntelJS28F320C3BD70Flash
NOR Flash Parallel 3V/3.3V 32M-bit 2M x 16 70ns 48-Pin TSOP
| Compliant | |
| 3A991b.1.a. | |
| Obsolete | |
| 8542.32.00.71 | |
| Automotive | No |
| PPAP | No |
| NOR | |
| 32M | |
| Sectored | |
| Yes | |
| Asymmetrical | |
| Bottom | |
| 21 | |
| 8Kbyte x 8|64Kbyte x 63 | |
| 16 | |
| 2M | |
| Yes | |
| Asynchronous | |
| 70 | |
| 5/Main Block | |
| 0.2/Word | |
| 20 | |
| Parallel | |
| 2.7 | |
| 3|3.3 | |
| 3.6 | |
| 1.65 to 3.6|11.4 to 12.6 | |
| 18 | |
| 55 | |
| -40 | |
| 85 | |
| Extended | |
| Yes | |
| No | |
| No | |
| 100000 | |
| Mounting | Surface Mount |
| Package Height | 1 mm |
| Package Width | 18.4 mm |
| Package Length | 12 mm |
| PCB changed | 48 |
| Standard Package Name | SO |
| Supplier Package | TSOP |
| 48 | |
| Lead Shape | Gull-wing |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.