LittelfuseJS202011JCQNSwitch Slide

Switch Slide ON ON DPDT Top Slide 0.3A 6VDC J-Lead SMD T/R

Import TariffMay apply to this part

库存总量: 26,001 个零件

Regional Inventory: 1

    Total$0.39Price for 1

    1 In stock: 可以明天配送

    • Service Fee  $7.00

      可以明天配送

      Ships from:
      美国
      Date Code:
      2410+
      Manufacturer Lead Time:
      12 星期
      Minimum Of :
      1
      Maximum Of:
      1
      Country Of origin:
      中国
         
      • Price: $0.3933
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • 可以明天配送

      Ships from:
      美国
      Date Code:
      2410+
      Manufacturer Lead Time:
      12 星期
      Country Of origin:
      中国
      • In Stock: 1
      • Price: $0.3933
    • (5200)

      可以在 2 天内配送

      Ships from:
      荷兰
      Date Code:
      2518+
      Manufacturer Lead Time:
      12 星期
      Country Of origin:
      中国
      • In Stock: 26,000
      • Price: $0.4109

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.