| Not Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Standard | |
| 1 | |
| Negative | |
| ±3 | |
| Fixed | |
| -12 | |
| 0.5 | |
| -32 | |
| -14 | |
| 10mV | |
| 25mV | |
| 4 | |
| 2000 | |
| 224°C/W(Typ) | |
| 21°C/W(Typ) | |
| Current Limit|Thermal Shutdown Protection | |
| -55 | |
| 125 | |
| Tray | |
| Diameter | 9.14 |
| Mounting | Through Hole |
| Package Height | 4.45 |
| PCB changed | 3 |
| Standard Package Name | TO |
| Supplier Package | TO-39 |
| 3 | |
| Lead Shape | Through Hole |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

