| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8541.41.00.00 | |
| SVHC | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| Uni-Color | |
| Chip LED | |
| White | |
| Circular | |
| Top Mount | |
| 33.5lm | |
| 120 | |
| 240 | |
| 65 | |
| 3.1 | |
| 5 | |
| -40 | |
| 105 | |
| 4000K | |
| No | |
| 80 | |
| Yes | |
| No | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.52 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 2 |
| 2 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

