Microchip TechnologyJANTXV1N6627Rectifiers
Diode Switching 400V 1.75A 2-Pin Case E Bag
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Switching Diode | |
| Maximum DC Reverse Voltage (V) | 440 |
| Single | |
| 400 | |
| 1.75 | |
| 75 | |
| 1.5@4A | |
| 2 | |
| 45 | |
| -65 | |
| 150 | |
| Bag | |
| Military | |
| Diameter | 3.42(Max) |
| Mounting | Through Hole |
| Package Length | 4.7(Max) |
| PCB changed | 2 |
| Supplier Package | Case E |
| 2 | |
| Lead Shape | Through Hole |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
