Microchip TechnologyJANTXV1N4572A-1齐纳二极管
Zener Diode Single 6.4V 5% 100Ohm 500mW 2-Pin DO-35 Bag
| Not Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Temperature Compensated | |
| Single | |
| 6.4 | |
| 5% | |
| 500 | |
| 1 | |
| 2 | |
| 100 | |
| 500 | |
| -65 | |
| 175 | |
| Military | |
| -55 to 100 | |
| ±0.002%/°C(Max) | |
| Bag | |
| Diameter | 2.29(Max) |
| Mounting | Through Hole |
| Package Length | 5.08(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-35 |
| 2 | |
| Lead Shape | Through Hole |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

