| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8541.21.00.95 |
| Automotive | No |
| PPAP | No |
| Type | Switching Diode |
| Maximum DC Reverse Voltage (V) | 100 |
| Configuration | Dual Common Anode |
| Peak Reverse Repetitive Voltage (V) | 75 |
| Maximum Continuous Forward Current (A) | 0.2@Ta=75C |
| Peak Non-Repetitive Forward Surge Current (A) | 2 |
| Maximum Forward Voltage (V) | 1.2@0.1A |
| Peak Reverse Current (uA) | 0.5 |
| Peak Reverse Recovery Time (ns) | 20 |
| Minimum Operating Temperature (°C) | -65 |
| Maximum Operating Temperature (°C) | 200 |
| Packaging | Waffle |
| Supplier Temperature Grade | Military |
| Mounting | Surface Mount |
| PCB changed | 4 |
| Supplier Package | Case UBC |
| Pin Count | 4 |