Microchip TechnologyJANTX2N3700UB通用双极型晶体管
Trans GP BJT NPN 80V 1A 500mW 4-Pin Case UB Waffle
| Not Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| NPN | |
| Bipolar Power | |
| Si | |
| Single | |
| 1 | |
| 140 | |
| 80 | |
| 7 | |
| 1.1@15mA@150mA | |
| 0.2@15mA@150mA|0.5@50mA@500mA | |
| 1 | |
| 50@0.1mA@10V|90@10mA@10V|100@150mA@10V|50@500mA@10V|15@1A@10V | |
| 500 | |
| -65 | |
| 200 | |
| Waffle | |
| Military | |
| Mounting | Surface Mount |
| Package Height | 1.42(Max) |
| Package Width | 2.74(Max) |
| Package Length | 3.25(Max) |
| PCB changed | 4 |
| Supplier Package | Case UB |
| 4 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
