Microchip TechnologyJANTX1N973B-1/TR齐纳二极管
Diode Zener Single 33V 5% 500mW 2-Pin DO-35 T/R
| Not Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 33 | |
| 5% | |
| 1.1 | |
| 500 | |
| 3.8 | |
| 5 | |
| 11 | |
| 58 | |
| 480 | |
| -65 | |
| 175 | |
| Military | |
| 0.092%/°C(Max) | |
| 0.2 | |
| Diameter | 2.29(Max) |
| Mounting | Through Hole |
| Package Length | 5.08(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-35 |
| 2 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
