Microchip TechnologyJANTX1N970B-1齐纳二极管
Diode Zener Single 24V 5% 500mW 2-Pin DO-35 Bag
| Not Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 24 | |
| 5% | |
| 1.1 | |
| 500 | |
| 5.2 | |
| 5 | |
| 15 | |
| 33 | |
| -65 | |
| 175 | |
| Military | |
| 0.088%/°C(Max) | |
| Bag | |
| 0.2 | |
| Diameter | 2.29(Max) |
| Mounting | Through Hole |
| Package Length | 5.08(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-35 |
| 2 | |
| Lead Shape | Through Hole |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

