Microchip TechnologyJANTX1N914/TRRectifiers
Diode Switching 75V 0.2A 2-Pin DO-35 T/R
| Not Compliant | |
| EAR99 | |
| Active | |
| 8541.21.00.95 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Switching Diode | |
| Maximum DC Reverse Voltage (V) | 100 |
| Single | |
| 75 | |
| 0.2@Ta=75C | |
| 2 | |
| 1.2@0.05A | |
| 0.5 | |
| 5 | |
| -65 | |
| 175 | |
| Tape and Reel | |
| Military | |
| Diameter | 2.29(Max) mm |
| Mounting | Through Hole |
| Package Length | 5.08(Max) mm |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-35 |
| 2 | |
| Lead Shape | Through Hole |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

