| Not Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 4.7 | |
| 5% | |
| 500 | |
| 500 | |
| 20 | |
| 5 | |
| 90 | |
| 17 | |
| 1 | |
| -65 | |
| 175 | |
| Military | |
| 0.002%/°C | |
| Bag | |
| Mounting | Surface Mount |
| Package Height | 2.16(Max) mm |
| Package Width | 2.16(Max) mm |
| Package Length | 4.95(Max) mm |
| PCB changed | 2 |
| Standard Package Name | MELF |
| Supplier Package | B-MELF |
| 2 | |
| Lead Shape | No Lead |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
