Microchip TechnologyJANTX1N6051A瞬态电压抑制器 (TVS)
Diode TVS Single Bi-Dir 28V 1.5KW 2-Pin DO-13 Bag
| Not Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| Single | |
| Bi-Directional | |
| 1 | |
| 31.4 | |
| 45.7 | |
| 28 | |
| 33 | |
| 5 | |
| 1 | |
| 1500 | |
| -55 | |
| 175 | |
| Military | |
| 1000 | |
| 1.4 | |
| Bag | |
| Diameter | 5.84 |
| Mounting | Through Hole |
| Package Length | 8.25 |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-13 |
| 2 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

