Microchip TechnologyJANTX1N5648A瞬态电压抑制器 (TVS)
Diode TVS Single Uni-Dir 36.8V 1.5KW 2-Pin DO-13
| Not Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| Single | |
| Uni-Directional | |
| 1 | |
| 40.9 | |
| 59.3 | |
| 36.8 | |
| 200 | |
| 25.3 | |
| 5 | |
| 1 | |
| 1500 | |
| -55 | |
| 175 | |
| 1000 | |
| Military | |
| Diameter | 5.84 mm |
| Mounting | Through Hole |
| Package Length | 8.25 mm |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-13 |
| 2 | |
| Lead Shape | Through Hole |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
