Microchip TechnologyJANTX1N5616USRectifiers
Diode Switching 400V 1A 2-Pin A-MELF Bag
| Not Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Switching Diode | |
| Maximum DC Reverse Voltage (V) | 440 |
| Single | |
| 400 | |
| 1@Ta=55C | |
| 30 | |
| 1.3@3A | |
| 0.5 | |
| 2000 | |
| -65 | |
| 200 | |
| Bag | |
| Military | |
| Mounting | Surface Mount |
| Package Height | 2.62(Max) |
| Package Width | 2.62(Max) |
| Package Length | 5.08(Max) |
| PCB changed | 2 |
| Standard Package Name | MELF |
| Supplier Package | A-MELF |
| 2 | |
| Lead Shape | No Lead |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

