| Not Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 82 | |
| 5% | |
| 6600 | |
| 1.5 | |
| 5000 | |
| 82 | |
| 2 | |
| 58 | |
| 80 | |
| -65 | |
| 175 | |
| Military | |
| 0.1%/°C(Max) | |
| Diameter | 3.42(Max) |
| Mounting | Through Hole |
| Package Length | 4.7(Max) |
| PCB changed | 2 |
| Supplier Package | Case E |
| 2 | |
| Lead Shape | Through Hole |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

