| 欧盟RoHS指令 | Not Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8541.10.00.50 |
| Automotive | No |
| PPAP | No |
| Type | Temperature Compensated |
| Configuration | Single |
| Typical Zener Voltage (V) | 6.4 |
| Zener Voltage Tolerance | 5% |
| Maximum Voltage Regulation (mV) | 3500 |
| Maximum Power Dissipation (mW) | 500 |
| Test Current (mA) | 4 |
| Maximum Reverse Leakage Current (uA) | 2 |
| Maximum Regulator Current (mA) | 100 |
| Maximum Zener Impedance (Ohm) | 25 |
| Minimum Operating Temperature (°C) | -65 |
| Maximum Operating Temperature (°C) | 175 |
| Supplier Temperature Grade | Military |
| Test Temperature Range (°C) | -55 to 100 |
| Typical Voltage Temperature Coefficient | 0.095%/°C(Max) |
| Diameter | 3.42(Max) |
| Mounting | Through Hole |
| Package Length | 4.5(Max) |
| PCB changed | 2 |
| Supplier Package | Case E |
| Pin Count | 2 |