| 欧盟RoHS指令 | Not Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | EA |
| Automotive | No |
| PPAP | No |
| Type | Switching Diode |
| Maximum DC Reverse Voltage (V) | 720 |
| Configuration | Single |
| Peak Reverse Repetitive Voltage (V) | 600 |
| Maximum Continuous Forward Current (A) | 1@Ta=100C |
| Peak Non-Repetitive Forward Surge Current (A) | 30 |
| Maximum Forward Voltage (V) | 1.1 |
| Peak Reverse Current (uA) | 1 |
| Minimum Operating Temperature (°C) | -65 |
| Maximum Operating Temperature (°C) | 175 |
| Packaging | Bag |
| Supplier Temperature Grade | Military |
| Diameter | 2.79(Max) |
| Mounting | Through Hole |
| Package Length | 5.21(Max) |
| PCB changed | 2 |
| Supplier Package | Case A |
| Pin Count | 2 |