Microchip TechnologyJANSF2N7587U3MOSFETs
Trans MOSFET N-CH Si 100V 22A 3-Pin CSMD-0.5
| Compliant | |
| 9A515.e.1 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Si | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 100 | |
| ±20 | |
| -55 to 150 | |
| 22 | |
| 42@12V | |
| 29@12V | |
| 1948@25V | |
| 75000 | |
| 5 | |
| 3 | |
| 21 | |
| 14 | |
| -55 | |
| 150 | |
| Military | |
| Mounting | Surface Mount |
| Package Height | 2.64(Max) |
| Package Width | 10.29(Max) |
| Package Length | 7.65(Max) |
| PCB changed | 3 |
| Supplier Package | CSMD-0.5 |
| 3 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

