Microchip TechnologyJANS1N4579AUR-1齐纳二极管
Diode Zener Single 6.4V 5% 500mW 2-Pin DO-213AA Waffle
| Not Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| Automotive | No |
| PPAP | No |
| Temperature Compensated | |
| Single | |
| 6.4 | |
| 5% | |
| 5 | |
| 500 | |
| 2 | |
| 2 | |
| 50 | |
| -65 | |
| 175 | |
| Military | |
| -55 to 100 | |
| 0.0005%/°C | |
| Waffle | |
| Diameter | 1.7(Max) mm |
| Mounting | Surface Mount |
| Package Length | 3.7(Max) mm |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-213AA |
| 2 | |
| Lead Shape | No Lead |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

