Microchip TechnologyJANS RAD HARD DATA-JANSF2N7261MOSFETs
Trans MOSFET N-CH 100V 8A 3-Pin TO-39
| Not Compliant | |
| EAR99 | |
| Obsolete | |
| EA | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 100 | |
| ±20 | |
| 4 | |
| 8 | |
| 100 | |
| 25 | |
| 185@12V | |
| 50(Max)@12V | |
| 25000 | |
| 40(Max) | |
| 32(Max) | |
| 40(Max) | |
| 25(Max) | |
| -55 | |
| 150 | |
| Military | |
| Diameter | 9.4(Max) |
| Mounting | Through Hole |
| Package Height | 6.6(Max) |
| PCB changed | 3 |
| Standard Package Name | TO |
| Supplier Package | TO-39 |
| 3 | |
| Lead Shape | Through Hole |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

