Microchip TechnologyJANS DATA-JANS1N5819UR-1Rectifiers
Diode Schottky 45V 1A 2-Pin DO-213AB Waffle
| Not Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| Schottky Diode | |
| Single | |
| 45 | |
| 1@Ta=55C | |
| 25 | |
| 0.49 | |
| 50 | |
| -65 | |
| 125 | |
| Waffle | |
| Military | |
| Diameter | 2.66(Max) |
| Mounting | Surface Mount |
| Package Length | 5.2(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-213AB |
| 2 | |
| Lead Shape | No Lead |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

