Microchip TechnologyJANHCA1N4370A齐纳二极管
Diode Zener Single 2.4V 5% 500mW 2-Pin DO-35
| Not Compliant | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 2.4 | |
| 5% | |
| 500 | |
| 20 | |
| 100 | |
| 150 | |
| 30 | |
| 480 | |
| -65 | |
| 175 | |
| Military | |
| -0.085%/°C | |
| Diameter | 2.29(Max) mm |
| Mounting | Through Hole |
| Package Length | 5.08(Max) mm |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-35 |
| 2 | |
| Lead Shape | Through Hole |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

