| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.21.00.95 | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| P | |
| 1 | |
| 100 | |
| ±15 | |
| 18 | |
| 120@10V | |
| 39@10V | |
| 39 | |
| 2100@25V | |
| 83000 | |
| 22 | |
| 26 | |
| 44 | |
| 19 | |
| -55 | |
| 150 | |
| Mounting | Surface Mount |
| Package Height | 2.4(Max) |
| Package Width | 6.22(Max) |
| Package Length | 6.73(Max) |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | DPAK |
| 3 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

