| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 55 | |
| ±20 | |
| 440 | |
| 1.8@10V | |
| 405@10V | |
| 405 | |
| 25000@25V | |
| 1000000 | |
| 62 | |
| 28 | |
| 72 | |
| 26 | |
| -55 | |
| 175 | |
| Mounting | Surface Mount |
| Package Height | 5.1(Max) mm |
| Package Width | 14(Max) mm |
| Package Length | 16.05(Max) mm |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | D3PAK |
| 3 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

