| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 500 | |
| ±20 | |
| 4.5 | |
| 30 | |
| 100 | |
| 50 | |
| 215@10V | |
| 240@10V | |
| 240 | |
| 8100@25V | |
| 400000 | |
| 40 | |
| 117 | |
| 94 | |
| 35 | |
| -55 | |
| 150 | |
| Mounting | Through Hole |
| Package Height | 21.46(Max) |
| Package Width | 5.3(Max) |
| Package Length | 16.26(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-247AD |
| 3 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

