LittelfuseIXTF200N10TMOSFETs
Trans MOSFET N-CH Si 100V 90A 5-Pin(5+Tab) ISOPLUS I4-PAC
| Compliant | |
| Active | |
| Automotive | Yes |
| PPAP | Unknown |
| Power MOSFET | |
| Si | |
| Single Dual Drain Dual Source | |
| Enhancement | |
| N | |
| 1 | |
| 100 | |
| 90 | |
| 7@10V | |
| 152@10V | |
| 152 | |
| 9400@25V | |
| 156000 | |
| 34 | |
| 31 | |
| 45 | |
| 35 | |
| -55 | |
| 175 | |
| Mounting | Through Hole |
| Package Height | 21.34(Max) |
| Package Width | 5.21(Max) |
| Package Length | 20.29(Max) |
| PCB changed | 5 |
| Tab | Tab |
| Standard Package Name | SO |
| Supplier Package | ISOPLUS I4-PAC |
| 5 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

