| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 1200 | |
| ±20 | |
| 5 | |
| 3 | |
| 100 | |
| 25 | |
| 4500@10V | |
| 42@10V | |
| 42 | |
| 1100@25V | |
| 200000 | |
| 18 | |
| 15 | |
| 32 | |
| 17 | |
| -55 | |
| 150 | |
| Mounting | Surface Mount |
| Package Height | 4.7(Max) |
| Package Width | 9.4(Max) |
| Package Length | 10.2(Max) |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-263HV |
| 3 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

