| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 500 | |
| ±20 | |
| 15 | |
| 480@10V | |
| 123@10V | |
| 123 | |
| 4080@25V | |
| 300000 | |
| 65 | |
| 73 | |
| 110 | |
| 38 | |
| -55 | |
| 150 | |
| Mounting | Surface Mount |
| Package Height | 4.83(Max) mm |
| Package Width | 9.4(Max) mm |
| Package Length | 10.41(Max) mm |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | D2PAK |
| 3 | |
| Lead Shape | Gull-wing |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

