| Compliant | |
| Active | |
| 8541.29.00.95 | |
| Automotive | Yes |
| PPAP | Unknown |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 75 | |
| ±20 | |
| 120 | |
| 7.7@10V | |
| 78@10V | |
| 78 | |
| 4740@25V | |
| 250000 | |
| 18 | |
| 33 | |
| 21 | |
| 13 | |
| -55 | |
| 175 | |
| Mounting | Surface Mount |
| Package Height | 4.83(Max) |
| Package Width | 9.65(Max) |
| Package Length | 10.29(Max) |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-263AA |
| 3 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

