| Compliant with Exemption | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| P | |
| 1 | |
| 150 | |
| ±15 | |
| 4.5 | |
| 10 | |
| 50 | |
| 3 | |
| 350@10V | |
| 36@10V | |
| 36 | |
| 2210@25V | |
| 83000 | |
| 12 | |
| 16 | |
| 40 | |
| 19 | |
| -55 | |
| 150 | |
| Mounting | Surface Mount |
| Package Height | 4.83(Max) mm |
| Package Width | 9.4(Max) mm |
| Package Length | 10.41(Max) mm |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | D2PAK |
| 3 | |
| Lead Shape | Gull-wing |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

