IXYSIXFK88N30PMOSFETs

Trans MOSFET N-CH 300V 88A 3-Pin(3+Tab) TO-264AA

Compared to traditional transistors, IXFK88N30P power MOSFETs, developed by Ixys Corporation, are able to both quickly switch between data lines as well as amplify the signals themselves. Its maximum power dissipation is 600000 mW. This device is made with polar hiperfet technology. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C. This N channel MOSFET transistor operates in enhancement mode.

A datasheet is only available for this product at this time.

Counter UAV Threats With Smart Defenses

Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.