| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 650 | |
| ±30 | |
| 34 | |
| 100@10V | |
| 56@10V | |
| 56 | |
| 3230@25V | |
| 540000 | |
| 30 | |
| 60 | |
| 64 | |
| 37 | |
| -55 | |
| 150 | |
| Mounting | Through Hole |
| Package Height | 21.45(Max) |
| Package Width | 5.3(Max) |
| Package Length | 16.24(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-247AD |
| 3 | |
| Lead Shape | Through Hole |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

