| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | EA |
| Automotive | No |
| PPAP | No |
| Technology | XPT |
| Channel Type | N |
| Configuration | Single |
| Maximum Gate Emitter Voltage (V) | ±20 |
| Maximum Collector-Emitter Voltage (V) | 1200 |
| Typical Collector-Emitter Saturation Voltage (V) | 1.8 |
| Maximum Continuous DC Collector Current (A) | 9 |
| Maximum Gate Emitter Leakage Current (uA) | 0.5 |
| Maximum Power Dissipation (mW) | 45 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 2.4(Max) |
| Package Width | 6.3(Max) |
| Package Length | 6.8(Max) |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | DPAK |
| Pin Count | 3 |