NXP SemiconductorsIW416UK/A1IZ组合型无线模块
WLAN+BT Chip 2400MHz to 2484MHz/5150MHz to 5850MHz 76-Pin WLCSP T/R
| Compliant | |
| 5A992.c | |
| Active | |
| 8542.39.00.10 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| WLAN+BT | |
| Chip | |
| 150 | |
| 2400 to 2484|5150 to 5850 | |
| 2400 to 2483.5 | |
| UART | |
| 21dBm(Typ) | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Bluetooth v5.2(BLE) | |
| IEEE 802.11a/b/g/n | |
| Mounting | Surface Mount |
| Package Height | 0.34(Max) mm |
| Package Width | 3.57 mm |
| Package Length | 3.95 mm |
| PCB changed | 76 |
| Standard Package Name | CSP |
| Supplier Package | WLCSP |
| 76 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.