iWave SystemsIW-G34M-SM04-4L002G-E008G-BIC模块上的系统 - SOM

SOM with i.MX8 Processor 8GB RAM

iWave's NXP i.MX8M Mini Q/QL/D/DL/S/SL SODIMM System On Module featuring the NXP i.MX8M, will be the new addition to iWave's i.MX8 SOM portfolio. The i.MX8M Mini SODIMM System On Module is aimed to offer applications such as Digital Signage, Industrial HMI, Home Automation, Audio/Video Streaming devices, and General Embedded applications.

Features

  •  • Cortex-A53 @ up to 1.6 GHz
  •  • Cortex-M4F @ 400 MHZ
  •  • 64-bit Armv8-A architecture
  •  • 1080p60 VP8, 1080p60 VP9, 1080p60(AVC/H.264) Encoder & 1080p60 (HEVC/H.265, AVC/H.264) Decoder VPU
  •  • GCNanoUltra and GC320
  •  • Wi-Fi 802.11a/b/g/n/ac + BLE v5.0
  •  • Dual 1000/100/10 Mbps Ethernet (One is optional)
  •  • 1GB LPDDR4 memory (Expandable)
  •  • Modular & Compact SODIMM form factor 67.6mm X 37mm
  • A datasheet is only available for this product at this time.

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.