iWave SystemsIW-G15M-Q72L-3D001G-E008G-BIC模块上的系统 - SOM
Qseven SOM with i.MX6 Processor 1GB RAM Medical
iWave's NXP i.MX6 based Qseven compatible SOM module is targeted for faster and multimedia focused applications. The iMX6 SOM module has on-board expandable 1GB DDR3 RAM, 4GB eMMC flash, on-board micro SD slot and SPI flash. With the extreme peripheral integration, the i.MX 6 module supports industry latest high performance interfaces such as, PCIe Gen2, Gigabit Ethernet, SATA 3.0, HDMI 1.4 and SDXC etc
Features
| Compliant | |
| Active | |
| 8471.50.01.50 | |
| Automotive | Yes |
| PPAP | Unknown |
| NXP | |
| i.MX6 | |
| ARM Cortex A9 | |
| Dual Lite Core | |
| 1G | |
| Qseven | |
| Yes | |
| DDR3 | |
| 1G | |
| 4 | |
| 0 | |
| 1 | |
| 4 | |
| 1 | |
| 5 | |
| 0 | |
| 1 | |
| 0 | |
| 8 | |
| 1@S/PDIF | |
| No | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 1000Mbps | |
| LCD | |
| HDMI|LVDS|MIPI-CSI|MIPI-DSI|RGB | |
| Realtek AC97 | |
| Android 4.3|Linux 3.10.17|WEC7 | |
| Android 4.3 | |
| Linux 3.10.17 | |
| Yes | |
| 5 | |
| -40 | |
| 85 | |
| Industrial |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.